New Product
09580081032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09580081032

DigiKey Part Number
1195-09580081032-ND
Manufacturer
Manufacturer Product Number
09580081032
Description
UIC-IT 8 PIN WM FEMALE RECEPTACL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry IP67/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.268" L x 4.921" W x 3.228" H (83.00mm x 125.00mm x 82.00mm)
Housing Color
Green
Features
Cover
Ingress Protection
IP67/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 389,94000 Kč6 389,94 Kč
105 845,58500 Kč58 455,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6 389,94000 Kč
Unit Price with VAT:7 731,82740 Kč