


09580011442 | |
|---|---|
DigiKey Part Number | 1195-09580011442-ND |
Manufacturer | |
Manufacturer Product Number | 09580011442 |
Description | UIC 558 22PIN HOOD PG21 (BLUE BA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09580011442 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -50°C ~ 125°C |
Connector Type Hood | Base Product Number |
Style Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,49000 Kč | 784,49 Kč |
| Unit Price without VAT: | 784,49000 Kč |
|---|---|
| Unit Price with VAT: | 949,23290 Kč |



