New Product
09580010313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09580010313

DigiKey Part Number
1195-09580010313-ND
Manufacturer
Manufacturer Product Number
09580010313
Description
UIC-IT 8/16 PIN WM RECEPTACLE (Y
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector IP67/IP69 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
-
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Yellow
Features
Cover
Ingress Protection
IP67/IP69 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 909,41000 Kč3 909,41 Kč
Manufacturers Standard Package
Unit Price without VAT:3 909,41000 Kč
Unit Price with VAT:4 730,38610 Kč