
09580010311 | |
|---|---|
DigiKey Part Number | 1195-09580010311-ND |
Manufacturer | |
Manufacturer Product Number | 09580010311 |
Description | UIC-IT 8 PIN WM RECEPTACLE (GREE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP67/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Green | |
Features | Cover | |
Ingress Protection | IP67/IP69 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Stainless Steel | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 815,73000 Kč | 3 815,73 Kč |
| Unit Price without VAT: | 3 815,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 617,03330 Kč |

