Base - Panel Mount Connector IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
HARTING UIC Connector Series - Powering Rail Transportation

09580010302

DigiKey Part Number
1195-09580010302-ND
Manufacturer
Manufacturer Product Number
09580010302
Description
UIC 558 18PIN BULKHEAD HOUSING (
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09580010302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Color
Gray
Manufacturer
HARTING
Features
Cover
Series
Ingress Protection
IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Housing Material
Aluminum, Die Cast
Part Status
Active
Operating Temperature
-50°C ~ 125°C
Connector Type
Base - Panel Mount
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 604,10000 Kč3 604,10 Kč
103 063,83900 Kč30 638,39 Kč
252 872,25760 Kč71 806,44 Kč
502 735,35060 Kč136 767,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 604,10000 Kč
Unit Price with VAT:4 360,96100 Kč