Fiber Optic Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09575640511001

DigiKey Part Number
09575640511001-ND
Manufacturer
Manufacturer Product Number
09575640511001
Description
CONN FIBER RECEPTACLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fiber Optic Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Simplex/Duplex
-
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
-
Fastening Type
-
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 151,95000 Kč1 151,95 Kč
10979,15800 Kč9 791,58 Kč
25917,87280 Kč22 946,82 Kč
50874,09640 Kč43 704,82 Kč
100832,42160 Kč83 242,16 Kč
250792,67452 Kč198 168,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 151,95000 Kč
Unit Price with VAT:1 393,85950 Kč