Fiber Optic Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09575040511001

DigiKey Part Number
09575040511001-ND
Manufacturer
Manufacturer Product Number
09575040511001
Description
CONN FIBER PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fiber Optic Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Simplex/Duplex
-
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
-
Fastening Type
-
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 263,66000 Kč1 263,66 Kč
101 074,06900 Kč10 740,69 Kč
251 006,85400 Kč25 171,35 Kč
50958,83580 Kč47 941,79 Kč
100913,12110 Kč91 312,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 263,66000 Kč
Unit Price with VAT:1 529,02860 Kč