




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Flange | |
Fastening Type | Push-Pull | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Thermoplastic | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,14000 Kč | 268,14 Kč |
| 10 | 227,84900 Kč | 2 278,49 Kč |
| 30 | 210,84800 Kč | 6 325,44 Kč |
| 50 | 203,38240 Kč | 10 169,12 Kč |
| 100 | 193,67930 Kč | 19 367,93 Kč |
| 250 | 181,56048 Kč | 45 390,12 Kč |
| 500 | 172,90258 Kč | 86 451,29 Kč |
| 1 000 | 164,66086 Kč | 164 660,86 Kč |
| Unit Price without VAT: | 268,14000 Kč |
|---|---|
| Unit Price with VAT: | 324,44940 Kč |

