



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 7.2mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Thermoplastic | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,11000 Kč | 1 273,11 Kč |
| 10 | 1 082,11100 Kč | 10 821,11 Kč |
| 25 | 1 014,40480 Kč | 25 360,12 Kč |
| 50 | 966,02980 Kč | 48 301,49 Kč |
| 100 | 919,97490 Kč | 91 997,49 Kč |
| Unit Price without VAT: | 1 273,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,46310 Kč |

