Plug Modular Connector 8p8c (RJ45), 3 Power Position Shielded Cat5 Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09573080501000

DigiKey Part Number
1195-3723-ND
Manufacturer
Manufacturer Product Number
09573080501000
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45), 3 Power Position Shielded Cat5 Crimp
Datasheet
 Datasheet
EDA/CAD Models
09573080501000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Hybrid
Manufacturer
HARTING
Shielding
Shielded
Series
Ratings
Cat5
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Termination
Crimp
Connector Type
Plug
Wire Gauge
24-27 AWG
Cable Type
Round Cable, Solid or Stranded Wires
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45), 3 Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 578,00000 Kč1 578,00 Kč
101 341,22600 Kč13 412,26 Kč
251 257,31000 Kč31 432,75 Kč
501 197,35640 Kč59 867,82 Kč
1001 140,28380 Kč114 028,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 578,00000 Kč
Unit Price with VAT:1 909,38000 Kč