
09565617700 | |
|---|---|
DigiKey Part Number | 1195-2347-ND |
Manufacturer | |
Manufacturer Product Number | 09565617700 |
Description | CONN D-SUB HD PLUG 78P VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09565617700 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 4 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,10000 Kč | 305,10 Kč |
| 10 | 259,30400 Kč | 2 593,04 Kč |
| 25 | 243,06440 Kč | 6 076,61 Kč |
| 50 | 231,46100 Kč | 11 573,05 Kč |
| 100 | 220,41810 Kč | 22 041,81 Kč |
| 250 | 206,62704 Kč | 51 656,76 Kč |
| 500 | 196,77520 Kč | 98 387,60 Kč |
| 1 000 | 187,39602 Kč | 187 396,02 Kč |
| Unit Price without VAT: | 305,10000 Kč |
|---|---|
| Unit Price with VAT: | 369,17100 Kč |




