Similar

09564517500 | |
|---|---|
DigiKey Part Number | 1195-2333-ND |
Manufacturer | |
Manufacturer Product Number | 09564517500 |
Description | CONN D-SUB HD RCPT 62P VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09564517500 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) High Density | Operating Temperature -40°C ~ 85°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 638-M62-230-BN1 | EDAC Inc. | 48 | 151-638-M62-230-BN1-ND | 352,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,43000 Kč | 278,43 Kč |
| 10 | 236,56300 Kč | 2 365,63 Kč |
| 25 | 221,74720 Kč | 5 543,68 Kč |
| 50 | 211,16420 Kč | 10 558,21 Kč |
| 100 | 201,08520 Kč | 20 108,52 Kč |
| 250 | 188,50408 Kč | 47 126,02 Kč |
| 500 | 179,51568 Kč | 89 757,84 Kč |
| 1 000 | 170,95921 Kč | 170 959,21 Kč |
| Unit Price without VAT: | 278,43000 Kč |
|---|---|
| Unit Price with VAT: | 336,90030 Kč |









