
09551296811741 | |
---|---|
DigiKey Part Number | 1195-09551296811741TR-ND - Tape & Reel (TR) 1195-09551296811741CT-ND - Cut Tape (CT) 1195-09551296811741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09551296811741 |
Description | CONN D-SUB PLUG 9POS SMD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551296811741 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 120,81000 Kč | 120,81 Kč |
10 | 102,67100 Kč | 1 026,71 Kč |
25 | 96,24280 Kč | 2 406,07 Kč |
50 | 91,64360 Kč | 4 582,18 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
140 | 85,22000 Kč | 11 930,80 Kč |
280 | 81,15293 Kč | 22 722,82 Kč |
420 | 78,86536 Kč | 33 123,45 Kč |
700 | 76,07503 Kč | 53 252,52 Kč |
980 | 74,29232 Kč | 72 806,47 Kč |
1 400 | 72,44749 Kč | 101 426,49 Kč |
Unit Price without VAT: | 120,81000 Kč |
---|---|
Unit Price with VAT: | 146,18010 Kč |