Connector Cap (Cover), Dust For ix Industrial® Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust For ix Industrial® Series
HARTING Mini PushPull Assembly instruction - Future proofed miniaturized ethernet connector in IP67

09518000002

DigiKey Part Number
1195-09518000002-ND
Manufacturer
Manufacturer Product Number
09518000002
Description
MINI PUSHPULL DUST CAP IP65 CABL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For ix Industrial® Series
Datasheet
 Datasheet
EDA/CAD Models
09518000002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
HARTING
For Use With/Related Products
ix Industrial® Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
1095,18400 Kč951,84 Kč
2589,20800 Kč2 230,20 Kč
5084,94540 Kč4 247,27 Kč
10080,88850 Kč8 088,85 Kč
25075,82460 Kč18 956,15 Kč
50072,20750 Kč36 103,75 Kč
1 00068,76299 Kč68 762,99 Kč
2 50064,46302 Kč161 157,55 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč