
09512220001 | |
|---|---|
DigiKey Part Number | 1195-09512220001-ND |
Manufacturer | |
Manufacturer Product Number | 09512220001 |
Description | MPP-PFT-T1/T1-2P-F-P |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector 2P2C Single Pair Ethernet (SPE) To 2P2C Single Pair Ethernet (SPE) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | 2P2C Single Pair Ethernet (SPE) | |
Convert To (Adapter End) | 2P2C Single Pair Ethernet (SPE) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,20000 Kč | 541,20 Kč |
| 10 | 459,92100 Kč | 4 599,21 Kč |
| 25 | 431,12920 Kč | 10 778,23 Kč |
| 50 | 410,55500 Kč | 20 527,75 Kč |
| 100 | 390,97220 Kč | 39 097,22 Kč |
| 250 | 366,51924 Kč | 91 629,81 Kč |
| 500 | 349,05152 Kč | 174 525,76 Kč |
| Unit Price without VAT: | 541,20000 Kč |
|---|---|
| Unit Price with VAT: | 654,85200 Kč |



