09488888576250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 1 627,76000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 893,18000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 410,50000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 410,50000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488888576250

DigiKey Part Number
1195-09488888576250-ND
Manufacturer
Manufacturer Product Number
09488888576250
Description
RJ INDUSTRIAL RJ45 DUALBOOT PUSH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
82.02' (25.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
130845B533-EMETZ CONNECT USA Inc.01849-130845B533-E-ND1 627,76000 KčParametric Equivalent
1367335Phoenix Contact0277-1367335-ND1 893,18000 KčParametric Equivalent
TRD695ASR-GRY-25ML-com05073-TRD695ASR-GRY-25M-ND3 410,50000 KčParametric Equivalent
TRD695ASX-GRY-25ML-com05073-TRD695ASX-GRY-25M-ND3 410,50000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 197,86000 Kč2 197,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 197,86000 Kč
Unit Price with VAT:2 659,41060 Kč