
09488787589015 | |
|---|---|
DigiKey Part Number | 09488787589015-ND |
Manufacturer | |
Manufacturer Product Number | 09488787589015 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,35000 Kč | 331,35 Kč |
| 10 | 281,66700 Kč | 2 816,67 Kč |
| 25 | 264,02880 Kč | 6 600,72 Kč |
| 50 | 251,42580 Kč | 12 571,29 Kč |
| 100 | 239,42760 Kč | 23 942,76 Kč |
| 250 | 224,45016 Kč | 56 112,54 Kč |
| 500 | 213,74872 Kč | 106 874,36 Kč |
| 1 000 | 203,56028 Kč | 203 560,28 Kč |
| Unit Price without VAT: | 331,35000 Kč |
|---|---|
| Unit Price with VAT: | 400,93350 Kč |


