9488787589003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488787589010

DigiKey Part Number
09488787589010-ND
Manufacturer
Manufacturer Product Number
09488787589010
Description
RJ INDUSTRIAL RJ45 DUALBOOT PATC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,57000 Kč293,57 Kč
10249,56800 Kč2 495,68 Kč
25233,93440 Kč5 848,36 Kč
50222,76560 Kč11 138,28 Kč
100212,13380 Kč21 213,38 Kč
250198,86292 Kč49 715,73 Kč
500189,38162 Kč94 690,81 Kč
1 000180,35473 Kč180 354,73 Kč
Manufacturers Standard Package
Unit Price without VAT:293,57000 Kč
Unit Price with VAT:355,21970 Kč