
09488787589005 | |
|---|---|
DigiKey Part Number | 09488787589005-ND |
Manufacturer | |
Manufacturer Product Number | 09488787589005 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,49000 Kč | 260,49 Kč |
| 10 | 221,39700 Kč | 2 213,97 Kč |
| 25 | 207,51920 Kč | 5 187,98 Kč |
| 50 | 197,61540 Kč | 9 880,77 Kč |
| 100 | 188,18190 Kč | 18 818,19 Kč |
| 250 | 176,40824 Kč | 44 102,06 Kč |
| 500 | 167,99680 Kč | 83 998,40 Kč |
| 1 000 | 159,98857 Kč | 159 988,57 Kč |
| Unit Price without VAT: | 260,49000 Kč |
|---|---|
| Unit Price with VAT: | 315,19290 Kč |

