09488787588060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 538,46000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 479,27000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488787588060

DigiKey Part Number
1195-09488787588060-ND
Manufacturer
Manufacturer Product Number
09488787588060
Description
RJ INDUSTRIAL RJ45 DUALBOOT PATC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
19.69' (6.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10535,93300 Kč5 359,33 Kč
Unit Price without VAT:535,93300 Kč
Unit Price with VAT:648,47893 Kč