


| 09488585589050 | |
|---|---|
| DigiKey Part Number | 1195-09488585589050-ND | 
| Manufacturer | |
| Manufacturer Product Number | 09488585589050 | 
| Description | CABLE MOD 8P8C PLUG-PLUG 16.4' | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 09488585589050 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HARTING | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 16.40' (5.00m) | |
| Shielding | Shielded | |
| Color | Blue | |
| Features | Molded Plugs | |
| Style | Cat6a, Industrial Environments - IP20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 724,46000 Kč | 724,46 Kč | 
| 10 | 615,81600 Kč | 6 158,16 Kč | 
| 25 | 577,27480 Kč | 14 431,87 Kč | 
| 50 | 549,73620 Kč | 27 486,81 Kč | 
| 100 | 523,51850 Kč | 52 351,85 Kč | 
| 250 | 490,78356 Kč | 122 695,89 Kč | 
| Unit Price without VAT: | 724,46000 Kč | 
|---|---|
| Unit Price with VAT: | 876,59660 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic