


09488585589030 | |
|---|---|
DigiKey Part Number | 1195-09488585589030-ND |
Manufacturer | |
Manufacturer Product Number | 09488585589030 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585589030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,72000 Kč | 591,72 Kč |
| 10 | 502,83900 Kč | 5 028,39 Kč |
| 25 | 471,35480 Kč | 11 783,87 Kč |
| 50 | 448,86160 Kč | 22 443,08 Kč |
| 100 | 427,45210 Kč | 42 745,21 Kč |
| 250 | 400,72164 Kč | 100 180,41 Kč |
| 500 | 382,42608 Kč | 191 213,04 Kč |
| Unit Price without VAT: | 591,72000 Kč |
|---|---|
| Unit Price with VAT: | 715,98120 Kč |

