Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
HARTING Varioboot

09488585589010

DigiKey Part Number
1195-09488585589010-ND
Manufacturer
Manufacturer Product Number
09488585589010
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09488585589010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1448,52000 Kč448,52 Kč
10381,11400 Kč3 811,14 Kč
25357,25160 Kč8 931,29 Kč
50340,20120 Kč17 010,06 Kč
100323,97390 Kč32 397,39 Kč
250303,71088 Kč75 927,72 Kč
500289,23276 Kč144 616,38 Kč
Manufacturers Standard Package
Unit Price without VAT:448,52000 Kč
Unit Price with VAT:542,70920 Kč