


| 09488585589005 | |
|---|---|
| DigiKey Part Number | 1195-09488585589005-ND | 
| Manufacturer | |
| Manufacturer Product Number | 09488585589005 | 
| Description | CABLE MOD 8P8C PLUG-PLUG 1.64' | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 09488585589005 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HARTING | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 1.64' (500.0mm) | |
| Shielding | Shielded | |
| Color | Blue | |
| Features | Molded Plugs | |
| Style | Cat6a, Industrial Environments - IP20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 408,63000 Kč | 408,63 Kč | 
| 10 | 347,35600 Kč | 3 473,56 Kč | 
| 25 | 325,60560 Kč | 8 140,14 Kč | 
| 50 | 310,06340 Kč | 15 503,17 Kč | 
| 100 | 295,27040 Kč | 29 527,04 Kč | 
| 250 | 276,79968 Kč | 69 199,92 Kč | 
| 500 | 263,60494 Kč | 131 802,47 Kč | 
| Unit Price without VAT: | 408,63000 Kč | 
|---|---|
| Unit Price with VAT: | 494,44230 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic