Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



09488585588150 | |
|---|---|
DigiKey Part Number | 1195-09488585588150-ND |
Manufacturer | |
Manufacturer Product Number | 09488585588150 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585588150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 49.21' (15.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 193,53500 Kč | 11 935,35 Kč |
| Unit Price without VAT: | 1 193,53500 Kč |
|---|---|
| Unit Price with VAT: | 1 444,17735 Kč |




