


09488585586003 | |
|---|---|
DigiKey Part Number | 1195-09488585586003-ND |
Manufacturer | |
Manufacturer Product Number | 09488585586003 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585586003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,07000 Kč | 397,07 Kč |
| 10 | 337,48000 Kč | 3 374,80 Kč |
| 25 | 316,34760 Kč | 7 908,69 Kč |
| 50 | 301,25000 Kč | 15 062,50 Kč |
| 100 | 286,87680 Kč | 28 687,68 Kč |
| 250 | 268,93064 Kč | 67 232,66 Kč |
| 500 | 256,11092 Kč | 128 055,46 Kč |
| Unit Price without VAT: | 397,07000 Kč |
|---|---|
| Unit Price with VAT: | 480,45470 Kč |

