

09488585585020 | |
---|---|
DigiKey Part Number | 1195-09488585585020-ND |
Manufacturer | |
Manufacturer Product Number | 09488585585020 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585585020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 516,58000 Kč | 516,58 Kč |
10 | 438,99200 Kč | 4 389,92 Kč |
25 | 411,50080 Kč | 10 287,52 Kč |
50 | 391,86640 Kč | 19 593,32 Kč |
100 | 373,17150 Kč | 37 317,15 Kč |
250 | 349,83400 Kč | 87 458,50 Kč |
500 | 333,15960 Kč | 166 579,80 Kč |
Unit Price without VAT: | 516,58000 Kč |
---|---|
Unit Price with VAT: | 625,06180 Kč |