



09488484745050 | |
|---|---|
DigiKey Part Number | 1195-8887-ND |
Manufacturer | |
Manufacturer Product Number | 09488484745050 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488484745050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,83000 Kč | 1 098,83 Kč |
| 10 | 933,99100 Kč | 9 339,91 Kč |
| 25 | 875,53280 Kč | 21 888,32 Kč |
| 50 | 833,77600 Kč | 41 688,80 Kč |
| 100 | 794,02470 Kč | 79 402,47 Kč |
| 250 | 752,77832 Kč | 188 194,58 Kč |
| Unit Price without VAT: | 1 098,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 329,58430 Kč |

