



09488447745050 | |
|---|---|
DigiKey Part Number | 1195-8869-ND |
Manufacturer | |
Manufacturer Product Number | 09488447745050 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488447745050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,77000 Kč | 1 025,77 Kč |
| 10 | 871,91200 Kč | 8 719,12 Kč |
| 25 | 817,34640 Kč | 20 433,66 Kč |
| 50 | 778,36160 Kč | 38 918,08 Kč |
| 100 | 741,25050 Kč | 74 125,05 Kč |
| 250 | 698,07020 Kč | 174 517,55 Kč |
| Unit Price without VAT: | 1 025,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 241,18170 Kč |











