Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
HARTING VarioBoot - Your application defines the direction!
HARTING Varioboot

09488447745030

DigiKey Part Number
1195-8868-ND
Manufacturer
Manufacturer Product Number
09488447745030
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09488447745030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1759,92000 Kč759,92 Kč
10645,89800 Kč6 458,98 Kč
25605,47320 Kč15 136,83 Kč
50576,58820 Kč28 829,41 Kč
100549,08930 Kč54 908,93 Kč
250514,75420 Kč128 688,55 Kč
Manufacturers Standard Package
Unit Price without VAT:759,92000 Kč
Unit Price with VAT:919,50320 Kč