
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 580,10000 Kč | 1 580,10 Kč |
| 10 | 1 343,09500 Kč | 13 430,95 Kč |
| 25 | 1 259,05680 Kč | 31 476,42 Kč |
| 50 | 1 199,02360 Kč | 59 951,18 Kč |
| 100 | 1 141,86910 Kč | 114 186,91 Kč |
| Unit Price without VAT: | 1 580,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 911,92100 Kč |




