Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09486896018010

DigiKey Part Number
1195-09486896018010-ND
Manufacturer
Manufacturer Product Number
09486896018010
Description
CBL ASSY CIRC 4P M TO RJ45 3.28'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
HARTING
Cable Type
Round
Series
Color
Green
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 215,15000 Kč1 215,15 Kč
101 032,87100 Kč10 328,71 Kč
25968,22600 Kč24 205,65 Kč
50922,05160 Kč46 102,58 Kč
100878,09440 Kč87 809,44 Kč
250831,25876 Kč207 814,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 215,15000 Kč
Unit Price with VAT:1 470,33150 Kč