
09482222011050 | |
|---|---|
DigiKey Part Number | 09482222011050-ND |
Manufacturer | |
Manufacturer Product Number | 09482222011050 |
Description | CIRC CBL 4POS RCPT TO RCPT 16.4' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09482222011050 Models |
Category | 2nd Connector Gender Male Pins |
Manufacturer HARTING | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 706,85000 Kč | 2 706,85 Kč |
| 10 | 2 300,98200 Kč | 23 009,82 Kč |
| 25 | 2 157,05720 Kč | 53 926,43 Kč |
| 50 | 2 054,25120 Kč | 102 712,56 Kč |
| 100 | 1 996,12240 Kč | 199 612,24 Kč |
| Unit Price without VAT: | 2 706,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 275,28850 Kč |



