
09474747153 | |
|---|---|
DigiKey Part Number | 1195-7748-ND |
Manufacturer | |
Manufacturer Product Number | 09474747153 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat7, Crossover, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,55000 Kč | 692,55 Kč |
| 10 | 588,53700 Kč | 5 885,37 Kč |
| 25 | 551,69520 Kč | 13 792,38 Kč |
| 50 | 525,37440 Kč | 26 268,72 Kč |
| 100 | 500,31850 Kč | 50 031,85 Kč |
| 250 | 469,03188 Kč | 117 257,97 Kč |
| Unit Price without VAT: | 692,55000 Kč |
|---|---|
| Unit Price with VAT: | 837,98550 Kč |


