Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09474747022

DigiKey Part Number
1195-4875-ND
Manufacturer
Manufacturer Product Number
09474747022
Description
CABLE MOD 8P8C PLUG-PLUG 49.21'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09474747022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
49.21' (15.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 488,34000 Kč1 488,34 Kč
101 265,06700 Kč12 650,67 Kč
251 185,90840 Kč29 647,71 Kč
501 129,35640 Kč56 467,82 Kč
1001 075,51760 Kč107 551,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 488,34000 Kč
Unit Price with VAT:1 800,89140 Kč