Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09474747021

DigiKey Part Number
1195-6796-ND
Manufacturer
Manufacturer Product Number
09474747021
Description
CABLE MOD 8P8C PLUG-PLUG 32.81'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09474747021 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
32.81' (10.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 023,23000 Kč1 023,23 Kč
10869,71600 Kč8 697,16 Kč
25815,27680 Kč20 381,92 Kč
50776,39260 Kč38 819,63 Kč
100739,37320 Kč73 937,32 Kč
250693,14816 Kč173 287,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 023,23000 Kč
Unit Price with VAT:1 238,10830 Kč