
09474747016 | |
|---|---|
DigiKey Part Number | 09474747016-ND |
Manufacturer | |
Manufacturer Product Number | 09474747016 |
Description | CABLE MOD 8P8C PLUG-PLUG 19.69' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 19.69' (6.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,22000 Kč | 738,22 Kč |
| 10 | 627,39500 Kč | 6 273,95 Kč |
| 25 | 588,11160 Kč | 14 702,79 Kč |
| 50 | 560,05640 Kč | 28 002,82 Kč |
| 100 | 533,34810 Kč | 53 334,81 Kč |
| 250 | 499,99980 Kč | 124 999,95 Kč |
| Unit Price without VAT: | 738,22000 Kč |
|---|---|
| Unit Price with VAT: | 893,24620 Kč |









