Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.31' (400.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09474747003

DigiKey Part Number
1195-4872-ND
Manufacturer
Manufacturer Product Number
09474747003
Description
CABLE MOD 8P8C PLUG-PLUG 1.31'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.31' (400.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09474747003 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.31' (400.0mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,51000 Kč250,51 Kč
10212,92000 Kč2 129,20 Kč
25199,58160 Kč4 989,54 Kč
50190,05280 Kč9 502,64 Kč
100180,98390 Kč18 098,39 Kč
250169,65964 Kč42 414,91 Kč
500161,56912 Kč80 784,56 Kč
1 000153,86746 Kč153 867,46 Kč
Manufacturers Standard Package
Unit Price without VAT:250,51000 Kč
Unit Price with VAT:303,11710 Kč