
Category | 2nd Connector Number of Positions 4 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 9.84' (3.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Cat5, Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 128,57000 Kč | 2 128,57 Kč |
| 10 | 1 809,35600 Kč | 18 093,56 Kč |
| 25 | 1 696,16800 Kč | 42 404,20 Kč |
| 50 | 1 615,30480 Kč | 80 765,24 Kč |
| 100 | 1 538,31350 Kč | 153 831,35 Kč |
| Unit Price without VAT: | 2 128,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 575,56970 Kč |




