
09459711132 | |
|---|---|
DigiKey Part Number | 1195-4866-ND |
Manufacturer | |
Manufacturer Product Number | 09459711132 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,18000 Kč | 872,18 Kč |
| 10 | 741,26700 Kč | 7 412,67 Kč |
| 25 | 694,86360 Kč | 17 371,59 Kč |
| 50 | 661,71580 Kč | 33 085,79 Kč |
| 100 | 630,16140 Kč | 63 016,14 Kč |
| 250 | 590,76208 Kč | 147 690,52 Kč |
| Unit Price without VAT: | 872,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 055,33780 Kč |

