
09459711126 | |
|---|---|
DigiKey Part Number | 1195-4865-ND |
Manufacturer | |
Manufacturer Product Number | 09459711126 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,70000 Kč | 499,70 Kč |
| 10 | 424,63900 Kč | 4 246,39 Kč |
| 25 | 398,04800 Kč | 9 951,20 Kč |
| 50 | 379,05700 Kč | 18 952,85 Kč |
| 100 | 360,97330 Kč | 36 097,33 Kč |
| 250 | 338,39632 Kč | 84 599,08 Kč |
| 500 | 322,26712 Kč | 161 133,56 Kč |
| Unit Price without VAT: | 499,70000 Kč |
|---|---|
| Unit Price with VAT: | 604,63700 Kč |

