
09459711124 | |
---|---|
DigiKey Part Number | 1195-4864-ND |
Manufacturer | |
Manufacturer Product Number | 09459711124 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 349,32000 Kč | 349,32 Kč |
10 | 296,89000 Kč | 2 968,90 Kč |
25 | 278,28880 Kč | 6 957,22 Kč |
50 | 265,00340 Kč | 13 250,17 Kč |
100 | 252,36170 Kč | 25 236,17 Kč |
250 | 236,57296 Kč | 59 143,24 Kč |
500 | 225,29520 Kč | 112 647,60 Kč |
Unit Price without VAT: | 349,32000 Kč |
---|---|
Unit Price with VAT: | 422,67720 Kč |