
09459711118 | |
|---|---|
DigiKey Part Number | 09459711118-ND |
Manufacturer | |
Manufacturer Product Number | 09459711118 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,74000 Kč | 221,74 Kč |
| 10 | 188,43600 Kč | 1 884,36 Kč |
| 25 | 176,62680 Kč | 4 415,67 Kč |
| 50 | 168,19820 Kč | 8 409,91 Kč |
| 100 | 160,17060 Kč | 16 017,06 Kč |
| 250 | 150,14660 Kč | 37 536,65 Kč |
| 500 | 142,98588 Kč | 71 492,94 Kč |
| 1 000 | 136,16909 Kč | 136 169,09 Kč |
| Unit Price without VAT: | 221,74000 Kč |
|---|---|
| Unit Price with VAT: | 268,30540 Kč |

