
09459711106 | |
|---|---|
DigiKey Part Number | 1195-3536-ND |
Manufacturer | |
Manufacturer Product Number | 09459711106 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,82000 Kč | 614,82 Kč |
| 10 | 522,49300 Kč | 5 224,93 Kč |
| 25 | 489,78720 Kč | 12 244,68 Kč |
| 50 | 466,41660 Kč | 23 320,83 Kč |
| 100 | 444,17000 Kč | 44 417,00 Kč |
| 250 | 416,39340 Kč | 104 098,35 Kč |
| 500 | 396,54898 Kč | 198 274,49 Kč |
| Unit Price without VAT: | 614,82000 Kč |
|---|---|
| Unit Price with VAT: | 743,93220 Kč |

