Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09459711104

DigiKey Part Number
1195-3552-ND
Manufacturer
Manufacturer Product Number
09459711104
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
HARTING
Length
9.84' (3.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Green
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5, Industrial Environments - IP20
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1481,97000 Kč481,97 Kč
10409,66500 Kč4 096,65 Kč
25384,00800 Kč9 600,20 Kč
50365,68040 Kč18 284,02 Kč
100348,23470 Kč34 823,47 Kč
250326,45532 Kč81 613,83 Kč
500310,89544 Kč155 447,72 Kč
Manufacturers Standard Package
Unit Price without VAT:481,97000 Kč
Unit Price with VAT:583,18370 Kč