09457441527 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 678,69700 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 694,92600 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 499,27000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 681,79000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 517,11600 Kč
Datasheet
9457441521
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457441527

DigiKey Part Number
09457441527-ND
Manufacturer
Manufacturer Product Number
09457441527
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP65/IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.