
09457251504 | |
|---|---|
DigiKey Part Number | 09457251504-ND |
Manufacturer | |
Manufacturer Product Number | 09457251504 |
Description | CBL RJ45 PLG/PWR 8SIG/4PWR 6.58' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 6.58' (2.01m) 79.0" |
Category | Type RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts |
Manufacturer HARTING | Number of Lines 8 Signal, 4 Power |
Series | Cable Length - Unexposed 6.58' (2.01m) 79.0" |
Packaging Bulk | Features Cat5, Industrial Environments - IP67, Shielded |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 270,36700 Kč | 22 703,67 Kč |
| Unit Price without VAT: | 2 270,36700 Kč |
|---|---|
| Unit Price with VAT: | 2 747,14407 Kč |

