Cable 8 Signal, 4 Power Line 4.92' (1.50m) 59.0"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457251503

DigiKey Part Number
09457251503-ND
Manufacturer
Manufacturer Product Number
09457251503
Description
HAN 3A PLASTIC RJ45 HYBRID CABLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cable 8 Signal, 4 Power Line 4.92' (1.50m) 59.0"
Datasheet
 Datasheet
EDA/CAD Models
09457251503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Number of Lines
8 Signal, 4 Power
Cable Length - Unexposed
4.92' (1.50m) 59.0"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
102 061,35300 Kč20 613,53 Kč
Unit Price without VAT:2 061,35300 Kč
Unit Price with VAT:2 494,23713 Kč