Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 3.28' (1.00m) 39.4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457251502

DigiKey Part Number
09457251502-ND
Manufacturer
Manufacturer Product Number
09457251502
Description
CABLE RJ45 PL & PWR 8SIG/4PWR 1M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 3.28' (1.00m) 39.4"
Product Attributes
Filter Similar Products
Category
Type
RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts
Manufacturer
HARTING
Number of Lines
8 Signal, 4 Power
Series
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Packaging
Bulk
Features
Cat5, Industrial Environments - IP67, Shielded
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 051,12700 Kč20 511,27 Kč
Unit Price without VAT:2 051,12700 Kč
Unit Price with VAT:2 481,86367 Kč