
09457251351 | |
|---|---|
DigiKey Part Number | 1195-4852-ND |
Manufacturer | |
Manufacturer Product Number | 09457251351 |
Description | CABLE RJ45 PLG/PWR 8SIG/4PWR 10M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 32.81' (10.00m) 394" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 8 Signal, 4 Power | |
Cable Length - Unexposed | 32.81' (10.00m) 394" | |
Features | Cat5, Industrial Environments - IP67, Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 077,60200 Kč | 40 776,02 Kč |
| Unit Price without VAT: | 4 077,60200 Kč |
|---|---|
| Unit Price with VAT: | 4 933,89842 Kč |






